TDK B32776G9306K technical specifications.
| Capacitance | 30uF |
| ESR (Equivalent Series Resistance) | 4.7mR |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776G9306K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.