TDK B32776T0395K000 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 37.5 |
| Product Length (mm) | 41.5(Max) |
| Product Depth (mm) | 24(Max) |
| Product Height (mm) | 15(Max) |
| Seated Plane Height (mm) | 15(Max) |
| Lead Length (mm) | 6 |
| Size (mm) | 41.5 X 24 X 15 |
| Wire Form | Straight |
| Capacitance | 3.9uF |
| Voltage | 1100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.012Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32776T0395K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.