TDK B32776T505K technical specifications.
| Capacitance | 5uF |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Tolerance | 10% |
| Voltage Rating | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32776T505K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.