The TDK B32778G0306J000 is a film capacitor with a capacitance of 30uF and a DC rated voltage of 1100V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor has a minimum operating temperature of -40 degrees Celsius and measures 57.5mm in length, 30mm in width, and 45mm in height.
TDK B32778G0306J000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 30 |
| Length | 57.5 |
| Capacitance | 30 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1100 |
| Height | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32778G0306J000 to view detailed technical specifications.
No datasheet is available for this part.