The B32778G0306K000 is a 30uF PP film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 1.1kV and a tolerance of 10%. The capacitor is packaged in a radial through hole configuration with a lead diameter of 1mm and a lead pitch of 52.5mm. It is RoHS compliant and available in bulk packaging.
TDK B32778G0306K000 technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 45mm |
| Lead Diameter | 1mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32778 |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 1.1kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32778G0306K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
