Cap Film 40uF 1300V PP 10% (57.5 X 45 X 57mm) Plastic Rectangular Can 52.5mm 0.005 Ohm 105°C Bulk
TDK B32778G1406K000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32778G1406K000 to view detailed technical specifications.
No datasheet is available for this part.