TDK B32778G306J technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 2.067inch |
| Length | 2.264inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Series | B32778 |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 1.1kV |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32778G306J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.