TDK B32778G306K technical specifications.
| Capacitance | 30uF |
| Construction | RADIAL |
| Depth | 30mm |
| Dielectric | PP |
| Lead Diameter | 1.2mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32778 Series |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32778G306K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
