TDK B32778G406K technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 35mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | B32778 Series |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.1kV |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32778G406K to view detailed technical specifications.
No datasheet is available for this part.
