TDK B32778G8556J000 technical specifications.
| Capacitance | 55uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3.5mR |
| Height | 50mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 27 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 800V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32778G8556J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.