
The B32794D2156K is a 15uF PP film capacitor with a 10% tolerance, rated for 250V AC and 630V DC. It is available in a radial package with a lead free termination and PC pins. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications, including audio and power supplies.
TDK B32794D2156K technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.1mR |
| Height - Seated (Max) | 1.437inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 196 |
| Packaging | Bulk |
| Series | B32794 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D2156K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.