
The TDK B32794D2255K is a film capacitor with a capacitance of 2.5uF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial leaded package with a termination of PC pins and is suitable for through hole mounting. It has a high voltage rating of 630V AC and 250V AC.
TDK B32794D2255K technical specifications.
| Capacitance | 2.5uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 14.1mR |
| Height - Seated (Max) | 0.748inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 588 |
| Packaging | Bulk |
| Series | B32794 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D2255K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.