TDK B32794D2405K technical specifications.
| Capacitance | 4uF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 9.1mR |
| Height - Seated (Max) | 0.827inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2352 |
| Packaging | Bulk |
| Series | B32794 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D2405K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.