
TDK B32794D2405K000 technical specifications.
| Capacitance | 4uF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 9.1mR |
| Height | 21mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2352 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32794 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D2405K000 to view detailed technical specifications.
No datasheet is available for this part.