TDK B32794D2635K technical specifications.
| Capacitance | 6.3uF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 6.1mR |
| Height - Seated (Max) | 0.965inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1680 |
| Packaging | Bulk |
| Series | B32794 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D2635K to view detailed technical specifications.
No datasheet is available for this part.