TDK B32794D3126K technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.5mR |
| Height - Seated (Max) | 1.437inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 196 |
| Packaging | Bulk |
| Series | B32794 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 700V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D3126K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
