TDK B32794D3126K000 technical specifications.
| Capacitance | 12uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3.5mR |
| Height | 36.5mm |
| Length | 31.5mm |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 784 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32794 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 700V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D3126K000 to view detailed technical specifications.
No datasheet is available for this part.