TDK's B32794D3335K000 is a film capacitor with a capacitance of 3.3uF and a tolerance of 10%. It has a DC rated voltage of 700V and an ESR of 9.7mR. The capacitor is made with a polypropylene dielectric and is available in a radial package type. It operates over a temperature range of -40°C to 105°C and is RoHS compliant.
TDK B32794D3335K000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 9.7mR |
| Height | 23mm |
| Length | 31.5mm |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1932 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32794 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 700V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D3335K000 to view detailed technical specifications.
No datasheet is available for this part.