TDK B32794D3505K technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 6.7mR |
| Height - Seated (Max) | 0.965inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1848 |
| Packaging | Bulk |
| Series | B32794 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 700V |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D3505K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.