
This 8uF film capacitor from TDK features a radial package with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a high voltage rating of 700V and a tolerance of 10%. The capacitor is designed for through hole mount and has a lead free termination. The dimensions of the capacitor are 1.24inch in length, 0.709inch in width, and 1.299inch in height when seated.
TDK B32794D3805K technical specifications.
| Capacitance | 8uF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 4.6mR |
| Height - Seated (Max) | 1.299inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 952 |
| Packaging | Bulk |
| Series | B32794 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 700V |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D3805K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.