TDK B32794D3805K000 technical specifications.
| Capacitance | 8uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 4.6mR |
| Height | 33mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 952 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32794 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 700V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D3805K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.