TDK's B32794D4155K is a 1.5uF PP film capacitor with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 400V AC and a DC rated voltage of 1.05kV.
TDK B32794D4155K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 14.8mR |
| Height - Seated (Max) | 0.906inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1932 |
| Packaging | Bulk |
| Series | B32794 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1.05kV |
| Width | 0.532inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D4155K to view detailed technical specifications.
No datasheet is available for this part.