
The B32794D4225K is a 2.2uF film capacitor from TDK with a 10% tolerance and a maximum operating temperature of 105°C. It has a radial package with a lead pitch of 1.083inch and a seated height of 0.965inch. The capacitor is designed for through hole mounting and has a DC rated voltage of 1.05kV. It is suitable for general applications and is available in bulk packaging.
TDK B32794D4225K technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 10.4mR |
| Height - Seated (Max) | 0.965inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 462 |
| Packaging | Bulk |
| Series | B32794 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1.05kV |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D4225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.