TDK B32794D4225K000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 14mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D4225K000 to view detailed technical specifications.
No datasheet is available for this part.