TDK B32794D4355K technical specifications.
| Capacitance | 3.5uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6.9mR |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | B32794 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1.05kV |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D4355K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.