The B32794D8125K is a 1.2uF radial film capacitor with a 10% tolerance, suitable for applications up to 350V AC and 875V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a lead pitch of 1.083inch and a length of 1.24inch. It is designed for through-hole mounting and has a seated height of 0.748inch.
TDK B32794D8125K technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 21.2mR |
| Height - Seated (Max) | 0.748inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2352 |
| Packaging | Bulk |
| Series | B32794 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 875V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D8125K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.