This film capacitor has a capacitance of 2.2uF with a tolerance of 10% and a DC rated voltage of 875V. It is a radial lead type with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a lead pitch of 1.083inch and a seated height of 0.846inch. It is designed for through hole mounting and has a termination of PC pins.
TDK B32794D8225K technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 11.9mR |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2100 |
| Packaging | Bulk |
| Series | B32794 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 875V |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D8225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.