The B32794D8505K is a 5uF PP film capacitor with a 10% tolerance, rated for 350V AC and 875V DC. It features a radial package with through hole mounting and a maximum operating temperature of 85°C. The capacitor has a seated height of 1.299 inches and a lead pitch of 1.083 inches. It is packaged in bulk and has a termination of PC pins.
TDK B32794D8505K technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5.8mR |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | B32794 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 875V |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D8505K to view detailed technical specifications.
No datasheet is available for this part.