The TDK B32794D8505K000 is a 5uF film capacitor with a DC rated voltage of 875VDC and an AC rated voltage of 350VAC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for use as an AC filter and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
TDK B32794D8505K000 technical specifications.
| Capacitance | 5uF |
| Voltage | 875VDC|350VAC |
| Tolerance | 10% |
| DC Rated Voltage | 875VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0058Ohm |
| Type | AC Filter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 18 X 33mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32794D8505K000 to view detailed technical specifications.
No datasheet is available for this part.