
This TDK B32794D8755K is a 7.5uF film capacitor with a 10% tolerance, rated for 875V DC and 350V AC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a lead pitch of 1.083inch and a seated height of 1.437inch. It is available in a bulk packaging quantity of 196 units and is lead-free.
TDK B32794D8755K technical specifications.
| Capacitance | 7.5uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.5mR |
| Height - Seated (Max) | 1.437inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 196 |
| Packaging | Bulk |
| Series | B32794 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 875V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D8755K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.