
TDK's B32796E2226K is a 22uF film capacitor with a tolerance of 10% and a DC rated voltage of 630V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a lead pitch of 1.476inch and a length of 1.654inch. It is suitable for use in a variety of applications, including those requiring high voltage ratings.
TDK B32796E2226K technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.2mR |
| Height - Seated (Max) | 1.555inch |
| Lead Pitch | 1.476inch |
| Length | 1.654inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Series | B32796 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796E2226K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.