
TDK B32796E2226K000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3.2mR |
| Height | 39.5mm |
| Lead/Base Style | Straight |
| Length | 42mm |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 640 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32796 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796E2226K000 to view detailed technical specifications.
No datasheet is available for this part.
