The B32796E2406K is a 40uF radial film capacitor with a 10% tolerance, suitable for operating at up to 250V AC and 630V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 100 units per package and has a termination of PC pins. It measures 1.654inch in length, 1.181inch in width, and 1.772inch in height when seated.
TDK B32796E2406K technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.3mR |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 1.476inch |
| Length | 1.654inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | B32796 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796E2406K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.