TDK's B32796E2406K000 is a 24uF film capacitor with a tolerance of 10% and a voltage rating of 250V AC and 630V DC. It features a radial lead style and is suitable for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging.
TDK B32796E2406K000 technical specifications.
| Capacitance | 24uF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead/Base Style | Straight |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32796 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796E2406K000 to view detailed technical specifications.
No datasheet is available for this part.