This 16uF film capacitor has a 10% tolerance and is rated for 700V DC and 300V AC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial style with a lead pitch of 37.5mm and a length of 42mm. It is available in a bulk packaging quantity of 640 units and is RoHS compliant.
TDK B32796E3166K000 technical specifications.
| Capacitance | 16uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3.9mR |
| Height | 39.5mm |
| Lead Pitch | 37.5mm |
| Lead/Base Style | Straight |
| Length | 42mm |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 640 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32796 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 700V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796E3166K000 to view detailed technical specifications.
No datasheet is available for this part.