
This TDK B32796E3206K is a 20uF film capacitor with a 10% tolerance, rated for 300V AC and 700V DC. It has a radial package with a seated height of 1.457inch and a lead pitch of 1.476inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TDK B32796E3206K technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.1mR |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 1.476inch |
| Length | 1.654inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Bulk |
| Series | B32796 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 700V |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796E3206K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.