This 13uF film capacitor has a 10% tolerance and is rated for 400V AC. It features a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is mounted through a hole and has a seated height of 1.772 inches. It is packaged in bulk and features a lead pitch of 1.476 inches and a length of 1.654 inches.
TDK B32796E4136K technical specifications.
| Capacitance | 13uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.5mR |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 1.476inch |
| Length | 1.654inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | B32796 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1.05kV |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796E4136K to view detailed technical specifications.
No datasheet is available for this part.