TDK B32796E4755K technical specifications.
| Capacitance | 7.5uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5.5mR |
| Height | 39.5mm |
| Height - Seated (Max) | 1.555inch |
| Lead Diameter | 1mm |
| Lead Pitch | 1.476inch |
| Lead/Base Style | Straight |
| Length | 1.654inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 640 |
| Packaging | Bulk |
| Series | B32796 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1.05kV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796E4755K to view detailed technical specifications.
No datasheet is available for this part.