This film capacitor from TDK has a capacitance of 7.5uF and a DC rated voltage of 1050V. It is designed for use in through hole applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 20mm in width, 42mm in length, and 39.5mm in height. It is rated for use in temperatures as low as -40 degrees Celsius.
TDK B32796E4755K000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 20 |
| Length | 42 |
| Capacitance | 7.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1050 |
| Height | 39.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32796E4755K000 to view detailed technical specifications.
No datasheet is available for this part.