This film capacitor has a capacitance of 14uF and a DC rated voltage of 875V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 28mm in width, 42mm in length, and 37mm in height. It can operate within a temperature range of -40 to 105 degrees Celsius.
TDK B32796E8146K000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 28 |
| Length | 42 |
| Capacitance | 14 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 875 |
| Height | 37 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32796E8146K000 to view detailed technical specifications.
No datasheet is available for this part.