TDK B32796G2256K technical specifications.
| Capacitance | 25uF |
| Package/Case | Radial |
| Depth | 28mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.9mR |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.476inch |
| Length | 1.654inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 110 |
| Packaging | Bulk |
| Series | B32796 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796G2256K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.