TDK's B32796G2256K000 is a film capacitor with a capacitance of 25uF and a tolerance of 10%. It has a DC rated voltage of 630V and an AC voltage rating of 250V. The capacitor is available in a radial package and is designed for through-hole mounting. It operates within a temperature range of -40°C to 105°C and has a lifespan of 60,000 hours. The capacitor is RoHS compliant and is packaged in bulk quantities.
TDK B32796G2256K000 technical specifications.
| Capacitance | 25uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 2.9mR |
| Height | 37mm |
| Lead/Base Style | Straight |
| Length | 42mm |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 440 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32796 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796G2256K000 to view detailed technical specifications.
No datasheet is available for this part.