This is a radial film capacitor with a capacitance of 45uF and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk package and is RoHS compliant. It has a lead diameter of 1.2mm and a lead pitch of 37.5mm, with a depth of 33mm and a length of 42.5mm.
TDK B32796G2456K000 technical specifications.
| Capacitance | 45uF |
| Package/Case | Radial |
| Depth | 33mm |
| Dielectric | PP |
| Lead Diameter | 1.2mm |
| Lead Pitch | 37.5mm |
| Length | 42.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796G2456K000 to view detailed technical specifications.
No datasheet is available for this part.