TDK B32796G3306K technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Depth | 30mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.2mR |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32796 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 700V |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796G3306K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.