TDK B32796G3346K technical specifications.
| Capacitance | 34uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Lead Pitch | 1.476inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Series | B32796 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796G3346K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.