TDK B32796G4755K000 technical specifications.
| Capacitance | 7.5uF |
| Voltage | 1050VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1050VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0055Ohm |
| Type | AC Filter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Size | 42 X 20 X 39.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32796G4755K000 to view detailed technical specifications.
No datasheet is available for this part.