This 14uF PP film capacitor is designed for general use, with a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a lead diameter of 1.2mm and a length of 42mm, with a depth of 28mm.
TDK B32796G8146K000 technical specifications.
| Capacitance | 14uF |
| Depth | 28mm |
| Dielectric | PP |
| Lead Diameter | 1.2mm |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796G8146K000 to view detailed technical specifications.
No datasheet is available for this part.