TDK B32796T3755K technical specifications.
| Capacitance | 7.5uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 10mR |
| Height - Seated (Max) | 0.748inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.476inch |
| Lead/Base Style | Straight |
| Length | 1.634inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 195 |
| Packaging | Bulk |
| Series | B32796 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 700V |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32796T3755K to view detailed technical specifications.
No datasheet is available for this part.