The TDK B32796T4275K000 is a 2.7uF film capacitor with a 10% tolerance and a maximum operating voltage of 1050VDC. It has an ESR of 0.015 and is designed for use as an AC filter. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is suitable for use in applications where a high voltage rating is required, and can operate over a temperature range of -40 to 105 degrees Celsius.
TDK B32796T4275K000 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 1050VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1050VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.015Ohm |
| Type | AC Filter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 15mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32796T4275K000 to view detailed technical specifications.
No datasheet is available for this part.