The TDK B32796T4355K000 is a 3.5uF film capacitor with a maximum voltage rating of 1050VDC and 400VAC. It has a tolerance of 10% and an ESR of 0.013. This AC filter capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 105°C and is constructed with a plastic rectangular can. The capacitor measures 41.5 X 24 X 19 and has a terminal pitch of 37.5.
TDK B32796T4355K000 technical specifications.
| Capacitance | 3.5uF |
| Voltage | 1050VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1050VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.013Ohm |
| Type | AC Filter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 19mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32796T4355K000 to view detailed technical specifications.
No datasheet is available for this part.